
3073-72MMX100M | |
|---|---|
DigiKey Part Number | 19-3073-72MMX100M-ND |
Manufacturer | |
Manufacturer Product Number | 3073-72MMX100M |
Description | TAPE CLEAR 2.83"X109.3YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Synthetic Rubber Based Adhesive Clear 2.83" (72.00mm) X 3.93" (99.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Synthetic Rubber Based | |
Backing, Carrier | Polypropylene Film | |
Thickness | 0.0026" (2.6 mils, 0.066mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.83" (72.00mm) | |
Length | 3.93" (99.94mm) | |
Color | Clear | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 39°F ~ 79°F (4°C ~ 26°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 18,14083 € | 435,38 € |
| Unit Price without VAT: | 18,14083 € |
|---|---|
| Unit Price with VAT: | 21,58759 € |

