
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Coarse |
Series | Abrasive Grit Assorted |
Packaging Box | Color Pink |
Part Status Active | Diameter 6.00" (152.40mm) |
Type Disc | Applications Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 5 | 2,24200 € | 11,21 € |
| 10 | 2,17000 € | 21,70 € |
| 25 | 2,07800 € | 51,95 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |


