MFR Recommended

3051 | |
|---|---|
DigiKey Part Number | 19-3051-ND |
Manufacturer | |
Manufacturer Product Number | 3051 |
Description | TAPE PROTECTIVE WHITE 2"X36YDS |
Customer Reference | |
Detailed Description | Protective Tape Acrylic Adhesive White 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Protective | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0033" (3.3 mils, 0.084mm) | |
Width | 2.00" (50.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | White | |
Usage | - | |
Temperature Range | 149°F (65°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 69.8°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 10,96111 € | 394,60 € |
| Unit Price without VAT: | 10,96111 € |
|---|---|
| Unit Price with VAT: | 13,04372 € |

