
305 72MMX100M | |
|---|---|
DigiKey Part Number | 19-30572MMX100M-ND |
Manufacturer | |
Manufacturer Product Number | 305 72MMX100M |
Description | TAPE BOX SEAL CLR 1.89"X109.3YD |
Customer Reference | |
Detailed Description | Box Sealing Tape Acrylic Adhesive Clear 1.89" (48.00mm) X 328' (100m) 109.3 yds |
Category | Thickness - Adhesive 0.0008" (0.8 mils, 0.021mm) |
Manufacturer 3M | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Series | Width 1.89" (48.00mm) |
Packaging Bulk | Length 328' (100m) 109.3 yds |
Part Status Active | Color Clear |
Tape Type Box Sealing | Usage Packaging, Sealing, Shipping |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polypropylene Film | Shelf Life 18 Months |
Thickness 0.0018" (1.8 mils, 0.046mm) | Storage/Refrigeration Temperature 40°F ~ 80°F (4°C ~ 26°C) |

