Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




30340-5002HB | |
|---|---|
DigiKey Part Number | 3M15457-ND |
Manufacturer | |
Manufacturer Product Number | 30340-5002HB |
Description | CONN HEADER R/A 40POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 30340-5002HB Models |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.331" (8.40mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D2540-5002-AR | 3M | 657 | MHE40E-ND | 3,27000 € | Similar |
| N2540-5002-RB | 3M | 1.188 | MHE40K-ND | 3,64000 € | Similar |
| Y2540-5002-SH 40P RA HDR 0.112 GF | 3M | 280 | 19-Y2540-5002-SH40PRAHDR0.112GF-ND | 2,01000 € | Similar |
| 09185405323 | HARTING | 2 | 1195-4540-ND | 6,58000 € | Similar |
| 09185406321 | HARTING | 0 | 09185406321-ND | 5,67360 € | Similar |





























