



301+ 18MMX55M | |
|---|---|
DigiKey Part Number | 19-301+18MMX55M-ND |
Manufacturer | |
Manufacturer Product Number | 301+ 18MMX55M |
Description | TAPE MASKING YELLOW 0.71"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Yellow 0.71" (18.00mm) X 180' (55.0m) 60 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0054" (5.4 mils, 0.137mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.71" (18.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Yellow | |
Usage | Paint Masking | |
Temperature Range | 225°F (107°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 4,50625 € | 216,30 € |
| Unit Price without VAT: | 4,50625 € |
|---|---|
| Unit Price with VAT: | 5,36244 € |

