Terminal Connector Rectangular Standard 1/0 AWG 5/16 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30031

DigiKey Part Number
30031-ND
Manufacturer
Manufacturer Product Number
30031
Description
CONN TERM RECT 1/0 AWG #5/16
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 1/0 AWG 5/16 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp, Barrel
Series
Wire Gauge
1/0 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Pink
Terminal Type
Standard
Contact Finish
Electro-Tin
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Terminal Style
Single Stud Hole
Diameter - Barrel ID
0.394" (10.01mm)
Length - Overall
2.160" (54.86mm)
Diameter - Barrel OD
0.512" (13.00mm)
Width - Outer Edges
0.750" (19.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,32000 €12,32 €
1010,46600 €104,66 €
309,68467 €290,54 €
509,34180 €467,09 €
1008,89600 €889,60 €
2508,33940 €2.084,85 €
5007,94174 €3.970,87 €
1.0007,56321 €7.563,21 €
Manufacturers Standard Package
Unit Price without VAT:12,32000 €
Unit Price with VAT:14,66080 €