30028 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 688
Unit Price: 6,40000 €
Datasheet
Terminal Connector Rectangular Standard 1 AWG 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30028

DigiKey Part Number
30028-ND
Manufacturer
Manufacturer Product Number
30028
Description
CONN TERM RECT 1 AWG #3/8
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 1 AWG 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp, Barrel
Series
Wire Gauge
1 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Obsolete
Color
Green
Terminal Type
Standard
Contact Finish
Electro-Tin
Stud/Tab Size
3/8 Stud
Contact Material
Copper
Terminal Style
Single Stud Hole
Diameter - Barrel ID
0.358" (9.09mm)
Length - Overall
1.970" (50.04mm)
Diameter - Barrel OD
0.462" (11.73mm)
Width - Outer Edges
0.689" (17.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCA1-38-EPanduit Corp688298-1386-ND6,40000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes