30022 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 1.939
Unit Price: 6,14000 €
Datasheet
Terminal Connector Rectangular Standard 2 AWG 1/4 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30022

DigiKey Part Number
30022-ND
Manufacturer
Manufacturer Product Number
30022
Description
CONN TERM RECT 2 AWG #1/4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 2 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp, Barrel
Series
Wire Gauge
2 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Brown
Terminal Type
Standard
Contact Finish
Electro-Tin
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Terminal Style
Single Stud Hole
Diameter - Barrel ID
0.307" (7.80mm)
Length - Overall
1.970" (50.04mm)
Diameter - Barrel OD
0.416" (10.57mm)
Width - Outer Edges
0.626" (15.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCA2-14-QPanduit Corp1.939298-1387-ND6,14000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
257,40480 €185,12 €
Manufacturers Standard Package
Unit Price without VAT:7,40480 €
Unit Price with VAT:8,81171 €