
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | 1.780" (45.21mm) | |
Width - Outer Edges | 0.435" (11.05mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.196" (4.99mm) | |
Diameter - Barrel OD | 0.290" (7.37mm) | |
Diameter - Ring ID | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 4,65900 € | 46,59 € |
| 25 | 4,36760 € | 109,19 € |
| 50 | 4,15900 € | 207,95 € |
| 100 | 3,96040 € | 396,04 € |
| 250 | 3,71244 € | 928,11 € |
| 500 | 3,53538 € | 1.767,69 € |
| 1.000 | 3,36677 € | 3.366,77 € |
| 2.500 | 3,15625 € | 7.890,62 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,52120 € |

