Prismatic Remote Sensing Target 2.00" (50.80mm) X 75' (22.9m) 25 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3000X 2"X25YD

DigiKey Part Number
3000X2"X25YD-ND
Manufacturer
Manufacturer Product Number
3000X 2"X25YD
Description
REMOTE SENSING TARGET 2"X25YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Prismatic Remote Sensing Target 2.00" (50.80mm) X 75' (22.9m) 25 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Box
Part Status
Active
Type
Prismatic Remote Sensing Target
Width
2.00" (50.80mm)
Length
75' (22.9m) 25 yds
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1623,85000 €623,85 €
Manufacturers Standard Package
Unit Price without VAT:623,85000 €
Unit Price with VAT:742,38150 €