Disc Silicon Carbide 3000 X 3.00" (76.20mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3000

DigiKey Part Number
19-30003M1-ND
Manufacturer
Manufacturer Product Number
3000
Description
3M POLYCARBONATE CARRIER 3000IS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Disc Silicon Carbide 3000 X 3.00" (76.20mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Abrasive Material
Silicon Carbide
Manufacturer
3M
Abrasive Grit
3000
Series
Color
Gray
Packaging
Bulk
Diameter
3.00" (76.20mm)
Part Status
Active
Applications
General Purpose
Type
Disc
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
443,28000 €173,12 €
Manufacturers Standard Package
Unit Price without VAT:43,28000 €
Unit Price with VAT:51,50320 €