



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | - | |
Abrasive Grit | 3000 | |
Micron Size | - | |
Color | Gray | |
Width | - | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 55,18533 € | 3.311,12 € |
| Unit Price without VAT: | 55,18533 € |
|---|---|
| Unit Price with VAT: | 65,67054 € |

