3000-8X4 -1400M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3000-8X4 -1400M

DigiKey Part Number
19-3000-8X4-1400MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3000-8X4 -1400M
Description
CARRIER TAPE US015121 8X4 1400
Customer Reference
Detailed Description
Carrier Strip Transport Polycarbonate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Carrier Strip
Usage
Transport
Dimensions - Overall
-
Material
Polycarbonate
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1384,80000 €384,80 €
2377,15000 €754,30 €
3372,99667 €1.118,99 €
5368,07000 €1.840,35 €
7365,00143 €2.555,01 €
10362,71100 €3.627,11 €
Manufacturers Standard Package
Unit Price without VAT:384,80000 €
Unit Price with VAT:457,91200 €