
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Carrier Strip | |
Usage | Transport | |
Dimensions - Overall | - | |
Material | Polycarbonate | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,73000 € | 295,73 € |
| Unit Price without VAT: | 295,73000 € |
|---|---|
| Unit Price with VAT: | 351,91870 € |

