
2P02-0100-ES | |
|---|---|
DigiKey Part Number | 2P02-0100-ES-ND |
Manufacturer | |
Manufacturer Product Number | 2P02-0100-ES |
Description | CONN RCPT ATCA 34POS PCB |
Customer Reference | |
Detailed Description | 34 Connector Receptacle, Female Sockets Through Hole AdvancedTCA® |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | AdvancedTCA® | |
Number of Positions | 34 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 26 Signal, 8 Power | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |

