
2P01-0200-ES | |
|---|---|
DigiKey Part Number | 2P01-0200-ES-ND |
Manufacturer | |
Manufacturer Product Number | 2P01-0200-ES |
Description | CONN HEADER ATCA 34POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34 Connector Header, Male Pins Through Hole, Right Angle AdvancedTCA® |
Datasheet | Datasheet |
EDA/CAD Models | 2P01-0200-ES Models |
Category | Number of Positions Loaded 30 |
Manufacturer 3M | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 26 Signal, 8 Power |
Part Status Active | Features Board Guide, Guide Pin |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style AdvancedTCA® | Material Flammability Rating UL94 V-0 |
Number of Positions 34 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 61,75554 € | 29.642,66 € |
| Unit Price without VAT: | 61,75554 € |
|---|---|
| Unit Price with VAT: | 73,48909 € |

