
2P01-0100-ES | |
|---|---|
DigiKey Part Number | 2P01-0100-ES-ND |
Manufacturer | |
Manufacturer Product Number | 2P01-0100-ES |
Description | CONN HEADER ATCA 34POS PCB |
Customer Reference | |
Detailed Description | 34 Connector Header, Male Pins Through Hole, Right Angle AdvancedTCA® |
Category | Number of Positions Loaded All |
Manufacturer 3M | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 26 Signal, 8 Power |
Part Status Obsolete | Features Board Guide, Guide Pin |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style AdvancedTCA® | Material Flammability Rating UL94 V-0 |
Number of Positions 34 | Base Product Number |

