
2P01-0100-DA | |
|---|---|
DigiKey Part Number | 2P01-0100-DA-ND |
Manufacturer | |
Manufacturer Product Number | 2P01-0100-DA |
Description | CONN HEADER ATCA 34POS PCB |
Customer Reference | |
Detailed Description | 34 Connector Header, Male Pins Through Hole, Right Angle AdvancedTCA® |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins | |
Connector Style | AdvancedTCA® | |
Number of Positions | 34 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 26 Signal, 8 Power | |
Features | Board Guide, Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |

