
2M-ACAC-020-3625-012.0-00-AB-00-0 R | |
|---|---|
DigiKey Part Number | 19-2M-ACAC-020-3625-012.0-00-AB-00-0R-ND |
Manufacturer | |
Manufacturer Product Number | 2M-ACAC-020-3625-012.0-00-AB-00-0 R |
Description | MOLDED CABLE ASSEMBLY STKPKG 2M- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,14450 € | 914,45 € |
| Unit Price without VAT: | 9,14450 € |
|---|---|
| Unit Price with VAT: | 10,88196 € |

