
2E4B-EE-505-ISG | |
|---|---|
DigiKey Part Number | 2E4B-EE-505-ISG-ND |
Manufacturer | |
Manufacturer Product Number | 2E4B-EE-505-ISG |
Description | WIRE SPLICE ENCLOSURE SYS 4200PR |
Customer Reference | |
Detailed Description | Wire Splice Enclosure System, Installed Sealing Gasket 36.00" (914.4mm) 4200 Pairs @ 24-26 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosure System, Installed Sealing Gasket | |
Number of Cable Pairs | 4200 Pairs @ 24-26 AWG | |
Diameter - Inside | 12.000" (304.80mm) | |
Length - Overall | 36.00" (914.4mm) | |
Sheath Opening | 27.50" (698.5mm) | |
Features | Flame Retardant | |
Base Product Number |

