Wire Splice Enclosure System, Installed Sealing Gasket 27.50" (698.5mm) 3600 Pairs @ 24-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2D2A-505-ISG

DigiKey Part Number
3M158819-ND
Manufacturer
Manufacturer Product Number
2D2A-505-ISG
Description
WIRE SPLICE ENCLOSURE SYS 3600PR
Customer Reference
Detailed Description
Wire Splice Enclosure System, Installed Sealing Gasket 27.50" (698.5mm) 3600 Pairs @ 24-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Enclosure System, Installed Sealing Gasket
Number of Cable Pairs
3600 Pairs @ 24-26 AWG
Diameter - Inside
9.500" (241.30mm)
Length - Overall
27.50" (698.5mm)
Sheath Opening
19.00" (482.6mm)
Features
Modular Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1328,47000 €328,47 €
Manufacturers Standard Package
Unit Price without VAT:328,47000 €
Unit Price with VAT:390,87930 €