Wire Splice Enclosure System, Installed Sealing Gasket 27.50" (698.5mm) 1800 Pairs @ 24-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2C2A-505-ISG

DigiKey Part Number
3M158813-ND
Manufacturer
Manufacturer Product Number
2C2A-505-ISG
Description
WIRE SPLICE ENCLOSURE SYS 1800PR
Customer Reference
Detailed Description
Wire Splice Enclosure System, Installed Sealing Gasket 27.50" (698.5mm) 1800 Pairs @ 24-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Cable Pairs
1800 Pairs @ 24-26 AWG
Manufacturer
3M
Diameter - Inside
8.000" (203.20mm)
Series
Length - Overall
27.50" (698.5mm)
Packaging
Box
Sheath Opening
19.00" (482.6mm)
Part Status
Discontinued at DigiKey
Features
Modular Connectors
Type
Enclosure System, Installed Sealing Gasket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1325,66000 €325,66 €
Manufacturers Standard Package
Unit Price without VAT:325,66000 €
Unit Price with VAT:387,53540 €