Image for 2B2AA-505-ISG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2B2AA-505-ISG

DigiKey Part Number
3M158810-ND
Manufacturer
Manufacturer Product Number
2B2AA-505-ISG
Description
WIRE SPLICE ENCLOSURE SYS 1200PR
Customer Reference
Detailed Description
Wire Splice Enclosure System, Installed Sealing Gasket 18.50" (469.9mm) 1200 Pairs @ 24-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Cable Pairs
1200 Pairs @ 24-26 AWG
Manufacturer
3M
Diameter - Inside
7.000" (177.80mm)
Series
Length - Overall
18.50" (469.9mm)
Packaging
Box
Sheath Opening
10.00" (254.0mm)
Part Status
Discontinued at DigiKey
Features
Modular Connectors
Type
Enclosure System, Installed Sealing Gasket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1267,48000 €267,48 €
Manufacturers Standard Package
Unit Price without VAT:267,48000 €
Unit Price with VAT:318,30120 €