Image for 2A2A-505-ISG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2A2A-505-ISG

DigiKey Part Number
3M158806-ND
Manufacturer
Manufacturer Product Number
2A2A-505-ISG
Description
WIRE SPLICE ENCLOSURE SYS 600PR
Customer Reference
Detailed Description
Wire Splice Enclosure System, Installed Sealing Gasket 27.50" (698.5mm) 600 Pairs @ 24-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Cable Pairs
600 Pairs @ 24-26 AWG
Manufacturer
3M
Diameter - Inside
5.250" (133.35mm)
Series
Length - Overall
27.50" (698.5mm)
Packaging
Box
Sheath Opening
19.00" (482.6mm)
Part Status
Discontinued at DigiKey
Features
Modular Connectors
Type
Enclosure System, Installed Sealing Gasket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1289,72000 €289,72 €
Manufacturers Standard Package
Unit Price without VAT:289,72000 €
Unit Price with VAT:344,76680 €