
Category | Number of Rows 4 |
Manufacturer 3M | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 200 | Height Above Board 0.150" (3.81mm) |
Pitch 0.031" (0.80mm) | Base Product Number |

