
2960 | |
|---|---|
DigiKey Part Number | 19-2960-ND |
Manufacturer | |
Manufacturer Product Number | 2960 |
Description | TAPE DUCT GRAY 1 7/8"X60YDS |
Customer Reference | |
Detailed Description | Duct Tape Tape Adhesive Gray 1.88" (47.63mm) 1 7/8" X 180' (55.0m) 60 yds |
Category | Width 1.88" (47.63mm) 1 7/8" |
Manufacturer 3M | Length 180' (55.0m) 60 yds |
Series | Color Gray |
Packaging Bulk | Usage General Purpose |
Part Status Discontinued at DigiKey | Base Product Number |
Tape Type Duct Tape |

