
2945-L | |
|---|---|
DigiKey Part Number | 19-2945-L-ND |
Manufacturer | |
Manufacturer Product Number | 2945-L |
Description | TAPE DUCT GRAY 1 7/8"X45YDS |
Customer Reference | |
Detailed Description | Duct Tape Tape Adhesive Gray 1.88" (47.63mm) 1 7/8" X 135' (41.2m) 45 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Duct Tape | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.88" (47.63mm) 1 7/8" | |
Length | 135' (41.2m) 45 yds | |
Color | Gray | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

