
2908-05WB-MG | |
|---|---|
DigiKey Part Number | 3M5607TR-ND - Tape & Reel (TR) 3M5607CT-ND - Cut Tape (CT) 3M5607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2908-05WB-MG |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2908-05WB-MG Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer 3M | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.073" (1.85mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Secure Digital - microSD™ | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Connector and Ejector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,43900 € | 34,39 € |
| 25 | 3,22320 € | 80,58 € |
| 50 | 3,06940 € | 153,47 € |
| 100 | 2,92270 € | 292,27 € |
| 250 | 2,73972 € | 684,93 € |
| 500 | 2,65142 € | 1.325,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,48454 € | 2.484,54 € |
| 2.000 | 2,36608 € | 4.732,16 € |
| 3.000 | 2,29943 € | 6.898,29 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |











