
28IRL LOG 24"X72YD | |
|---|---|
DigiKey Part Number | 19-28IRLLOG24"X72YD-ND |
Manufacturer | |
Manufacturer Product Number | 28IRL LOG 24"X72YD |
Description | TAPE ELECTRICAL WHITE 24"X72YDS |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Thermosetting Adhesive White 24.00" (609.60mm) X 216' (66.0m) 72 yds |
Category | Thickness - Backing, Carrier 0.0060" (6.0 mils, 0.152mm) |
Manufacturer 3M | Width 24.00" (609.60mm) |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color White |
Part Status Discontinued at DigiKey | Usage Wire Wrapping |
Tape Type Electrical | Temperature Range -40°F ~ 220°F (-40°C ~ 105°C) |
Adhesive Rubber Thermosetting | Shelf Life Start Date of Manufacture |
Backing, Carrier Acetate Cloth | Shelf Life 60 Months |
Thickness 0.0083" (8.3 mils, 0.211mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness - Adhesive 0.0023" (2.3 mils, 0.058mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 737,47000 € | 3.687,35 € |
| Unit Price without VAT: | 737,47000 € |
|---|---|
| Unit Price with VAT: | 877,58930 € |

