Abrasive Disc X 4.00" (101.60mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28714

DigiKey Part Number
3M158801-ND
Manufacturer
Manufacturer Product Number
28714
Description
ROLOC DISC PAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc X 4.00" (101.60mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Abrasive Disc
Manufacturer
3M
Color
Black
Series
Diameter
4.00" (101.60mm)
Packaging
Bulk
Applications
Deburring, Finishing, Grinding
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
165,22000 €65,22 €
557,61400 €288,07 €
1054,89700 €548,97 €
2551,73560 €1.293,39 €
5049,62960 €2.481,48 €
10047,74140 €4.774,14 €
Manufacturers Standard Package
Unit Price without VAT:65,22000 €
Unit Price with VAT:77,61180 €