Polishing Film Aluminum Oxide 3µ X 5.00" (127.00mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

286Q-3MIC

DigiKey Part Number
3M156299-ND
Manufacturer
Manufacturer Product Number
286Q-3MIC
Description
POLISHING FILM ALUM OXIDE 3U 5"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Polishing Film Aluminum Oxide 3µ X 5.00" (127.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Micron Size
Manufacturer
3M
Color
Pink
Series
Diameter
5.00" (127.00mm)
Packaging
Box
Applications
Fiber Optic Connector Polishing
Part Status
Active
Shelf Life
24 Months
Type
Polishing Film
Shelf Life Start
Date of Manufacture
Abrasive Material
Aluminum Oxide
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2239,64500 €479,29 €
Manufacturers Standard Package
Unit Price without VAT:239,64500 €
Unit Price with VAT:285,17755 €