
Category | Features Cream, Semi-Flexible |
Manufacturer 3M | For Use With/Related Products Resin |
Series | Shelf Life Start Date of Manufacture |
Packaging Bulk | Shelf Life 24 Months |
Part Status Active | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Type Epoxy, 2 Part |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 823,47000 € | 823,47 € |
| Unit Price without VAT: | 823,47000 € |
|---|---|
| Unit Price with VAT: | 979,92930 € |

