
Category | Shelf Life Start Date of Manufacture |
Manufacturer 3M | Shelf Life 60 Months |
Packaging Bulk | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,30000 € | 241,30 € |
| Unit Price without VAT: | 241,30000 € |
|---|---|
| Unit Price with VAT: | 287,14700 € |

