Electrical Tape Rubber Thermosetting Adhesive White 24.00" (609.60mm) X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28 24"X72YD

DigiKey Part Number
19-2824"X72YD-ND
Manufacturer
Manufacturer Product Number
28 24"X72YD
Description
TAPE ELECTRICAL WHITE 24"X72YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electrical Tape Rubber Thermosetting Adhesive White 24.00" (609.60mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Rubber Thermosetting
Backing, Carrier
Acetate Cloth
Thickness
0.0083" (8.3 mils, 0.211mm)
Thickness - Adhesive
0.0023" (2.3 mils, 0.058mm)
Thickness - Backing, Carrier
0.0060" (6.0 mils, 0.152mm)
Width
24.00" (609.60mm)
Length
216' (66.0m) 72 yds
Color
White
Usage
Wire Wrapping
Temperature Range
-40°F ~ 220°F (-40°C ~ 105°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1785,27000 €785,27 €
Manufacturers Standard Package
Unit Price without VAT:785,27000 €
Unit Price with VAT:934,47130 €