
28 1/4"X72YD | |
|---|---|
DigiKey Part Number | 19-281/4"X72YD-ND |
Manufacturer | |
Manufacturer Product Number | 28 1/4"X72YD |
Description | TAPE ELECTRICAL WHITE 1/4"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Thermosetting Adhesive White 0.25" (6.35mm) 1/4" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0060" (6.0 mils, 0.152mm) |
Manufacturer 3M | Width 0.25" (6.35mm) 1/4" |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color White |
Part Status Active | Usage Wire Wrapping |
Tape Type Electrical | Temperature Range -40°F ~ 220°F (-40°C ~ 105°C) |
Adhesive Rubber Thermosetting | Shelf Life Start Date of Manufacture |
Backing, Carrier Acetate Cloth | Shelf Life 60 Months |
Thickness 0.0083" (8.3 mils, 0.211mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness - Adhesive 0.0023" (2.3 mils, 0.058mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 11,71299 € | 1.686,67 € |
| Unit Price without VAT: | 11,71299 € |
|---|---|
| Unit Price with VAT: | 13,93846 € |

