Image for 2750 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2750

DigiKey Part Number
2750-ND
Manufacturer
Manufacturer Product Number
2750
Description
TAPE MASKING BLUE 1.42"X60YDS
Customer Reference
Detailed Description
Masking Tape Rubber Adhesive Blue 1.42" (36.00mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backing, Carrier
Crepe Paper
Manufacturer
3M
Width
1.42" (36.00mm)
Series
Length
180' (55.0m) 60 yds
Packaging
Bulk
Color
Blue
Part Status
Obsolete
Usage
Coding, General Purpose
Tape Type
Masking
Temperature Range
250°F (121°C) - 30 minutes
Adhesive
Rubber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.