



27220TRI-20 | |
|---|---|
DigiKey Part Number | 19-27220TRI-20-ND |
Manufacturer | |
Manufacturer Product Number | 27220TRI-20 |
Description | ABRASIV SHEET ALUM OX FINE 11X9" |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide Fine 220 9.00" (228.60mm) X 11.00" (279.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Abrasive Sheet | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Fine | |
Abrasive Grit | 220 | |
Micron Size | - | |
Color | Purple | |
Width | 9.00" (228.60mm) | |
Length | 11.00" (279.40mm) | |
Diameter | - | |
Applications | Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,02000 € | 12,02 € |
| 5 | 11,69600 € | 58,48 € |
| 10 | 11,37200 € | 113,72 € |
| 25 | 10,72200 € | 268,05 € |
| 50 | 10,39700 € | 519,85 € |
| 100 | 9,74720 € | 974,72 € |
| 250 | 9,09732 € | 2.274,33 € |
| 500 | 8,77242 € | 4.386,21 € |
| 1.000 | 8,44750 € | 8.447,50 € |
| Unit Price without VAT: | 12,02000 € |
|---|---|
| Unit Price with VAT: | 14,30380 € |

