
27180TRI-20 | |
|---|---|
DigiKey Part Number | 19-27180TRI-20-ND |
Manufacturer | |
Manufacturer Product Number | 27180TRI-20 |
Description | ABRASIV SHEET ALUM OX FINE 11X9" |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide Fine 180 9.00" (228.60mm) X 11.00" (279.40mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer 3M | Abrasive Grit 180 |
Series | Color Purple |
Packaging Bulk | Width 9.00" (228.60mm) |
Part Status Active | Length 11.00" (279.40mm) |
Type Abrasive Sheet | Applications Sanding |
Abrasive Material Aluminum Oxide |

