
27 3/4"X60YD | |
|---|---|
DigiKey Part Number | 19-273/4"X60YD-ND |
Manufacturer | |
Manufacturer Product Number | 27 3/4"X60YD |
Description | GLASS CLOTH ELECTRICAL TAPE 27 3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical, Glass Cloth Tape Rubber Thermosetting Adhesive White 0.75" (19.05mm) 3/4" X 179.8' (54.8m) 59.9 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Series | Width 0.75" (19.05mm) 3/4" |
Packaging Bulk | Length 179.8' (54.8m) 59.9 yds |
Part Status Active | Color White |
Tape Type Electrical, Glass Cloth | Temperature Range 266°F (130°C) |
Adhesive Rubber Thermosetting | Shelf Life Start Date of Manufacture |
Backing, Carrier Glass Cloth | Shelf Life 60 Months |
Thickness 0.0070" (7.0 mils, 0.178mm) | Storage/Refrigeration Temperature 73.4°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 42,56833 € | 510,82 € |
| Unit Price without VAT: | 42,56833 € |
|---|---|
| Unit Price with VAT: | 50,65631 € |

