Electrical, Glass Cloth Tape Rubber Thermosetting Adhesive White 2.00" (50.80mm) X 66' (20.1m) 22 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27 2"X66FT

DigiKey Part Number
19-272"X66FT-ND
Manufacturer
Manufacturer Product Number
27 2"X66FT
Description
TAPE ELE/GLS CLOTH WHT 2"X22YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electrical, Glass Cloth Tape Rubber Thermosetting Adhesive White 2.00" (50.80mm) X 66' (20.1m) 22 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Electrical, Glass Cloth
Adhesive
Rubber Thermosetting
Backing, Carrier
Glass Cloth
Thickness
0.0070" (7.0 mils, 0.178mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.00" (50.80mm)
Length
66' (20.1m) 22 yds
Color
White
Usage
Insulating
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2060,63450 €1.212,69 €
Manufacturers Standard Package
Unit Price without VAT:60,63450 €
Unit Price with VAT:72,15506 €