
2693-72MMX55MM | |
|---|---|
DigiKey Part Number | 3M158786-ND |
Manufacturer | |
Manufacturer Product Number | 2693-72MMX55MM |
Description | TAPE MASKING TAN 2.83"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Tan 2.83" (72.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0079" (7.9 mils, 0.200mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.83" (72.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Tan | |
Usage | - | |
Temperature Range | 325°F (163°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 69.8°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,78000 € | 66,78 € |
| 12 | 50,61583 € | 607,39 € |
| 36 | 45,17500 € | 1.626,30 € |
| 60 | 42,93450 € | 2.576,07 € |
| 108 | 40,55972 € | 4.380,45 € |
| Unit Price without VAT: | 66,78000 € |
|---|---|
| Unit Price with VAT: | 79,46820 € |

