
2693-18MMX55MM | |
|---|---|
DigiKey Part Number | 3M158782-ND |
Manufacturer | |
Manufacturer Product Number | 2693-18MMX55MM |
Description | TAPE MASKING TAN 0.71"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Tan 0.71" (18.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Width 0.71" (18.00mm) |
Manufacturer 3M | Length 180' (55.0m) 60 yds |
Series | Color Tan |
Packaging Bulk | Temperature Range 325°F (163°C) |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Masking | Shelf Life 18 Months |
Adhesive Rubber | Storage/Refrigeration Temperature 69.8°F (21°C) |
Backing, Carrier Crepe Paper | Base Product Number |
Thickness 0.0079" (7.9 mils, 0.200mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 13,51958 € | 648,94 € |
| Unit Price without VAT: | 13,51958 € |
|---|---|
| Unit Price with VAT: | 16,08830 € |

