2671A-5.3MMX500M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2671A-9.5MMX500M

DigiKey Part Number
19-2671A-9.5MMX500M-ND
Manufacturer
Manufacturer Product Number
2671A-9.5MMX500M
Description
COVER TAPE HAA 9.5MMX500M
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cover Tape Tape Polymer Adhesive Transparent 0.37" (9.52mm) X 1640' (500.0m) 547 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Cover Tape
Adhesive
Polymer
Backing, Carrier
Polyester Film
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.37" (9.52mm)
Length
1640' (500.0m) 547 yds
Color
Transparent
Usage
Holding
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
160,95000 €60,95 €
1047,07300 €470,73 €
2542,74840 €1.068,71 €
5039,84960 €1.992,48 €
10037,23630 €3.723,63 €
25034,17348 €8.543,37 €
Manufacturers Standard Package
Unit Price without VAT:60,95000 €
Unit Price with VAT:72,53050 €