
2668 | |
|---|---|
DigiKey Part Number | 19-26683M1-ND |
Manufacturer | |
Manufacturer Product Number | 2668 |
Description | 3M HIGH SHEAR PRESSURE SENSITIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Pressure Sensitive Adhesive (PSA) Adhesive Transparent 0.21" (5.40mm) X 1640' (500.0m) 547 yds |
Datasheet | Datasheet |
Category | Backing, Carrier Polyester Film |
Manufacturer 3M | Thickness 0.0024" (2.4 mils, 0.061mm) |
Series | Width 0.21" (5.40mm) |
Packaging Bulk | Length 1640' (500.0m) 547 yds |
Part Status Active | Color Transparent |
Tape Type Electrical | Temperature Range 32°F ~ 73°F (0°C ~ 23°C) |
Adhesive Pressure Sensitive Adhesive (PSA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 86,80500 € | 868,05 € |
| Unit Price without VAT: | 86,80500 € |
|---|---|
| Unit Price with VAT: | 103,29795 € |

