
2668 | |
|---|---|
DigiKey Part Number | 19-2668-ND |
Manufacturer | |
Manufacturer Product Number | 2668 |
Description | HIGH SHEAR PRESSURE SENSITIVE CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Pressure Sensitive Adhesive (PSA) Adhesive Transparent 0.21" (5.40mm) X 1640' (500.0m) 547 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.21" (5.40mm) | |
Length | 1640' (500.0m) 547 yds | |
Color | Transparent | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 148,50571 € | 1.039,54 € |
| Unit Price without VAT: | 148,50571 € |
|---|---|
| Unit Price with VAT: | 176,72179 € |

