
26400TRI-3 | |
|---|---|
DigiKey Part Number | 19-26400TRI-3-ND |
Manufacturer | |
Manufacturer Product Number | 26400TRI-3 |
Description | SAND SHEET EXT FINE 11"X9" |
Customer Reference | |
Detailed Description | Sandpaper Extra Fine 400 9.00" (228.60mm) X 11.00" (279.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Sandpaper | |
Abrasive Material | - | |
Abrasive Grade | Extra Fine | |
Abrasive Grit | 400 | |
Micron Size | - | |
Color | Purple | |
Width | 9.00" (228.60mm) | |
Length | 11.00" (279.40mm) | |
Diameter | - | |
Applications | Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 5 | 4,32800 € | 21,64 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |

