
26150TRI-3 | |
|---|---|
DigiKey Part Number | 19-26150TRI-3-ND |
Manufacturer | |
Manufacturer Product Number | 26150TRI-3 |
Description | ABRASIVE SHEET ALUM OX MED 11X9" |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide Medium 150 9.00" (228.60mm) X 11.00" (279.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Sheet | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | 150 | |
Micron Size | - | |
Color | Purple | |
Width | 9.00" (228.60mm) | |
Length | 11.00" (279.40mm) | |
Diameter | - | |
Applications | Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 5 | 4,32800 € | 21,64 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |

