Abrasive Sheet Aluminum Oxide Medium 120 9.00" (228.60mm) X 11.00" (279.40mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26120TRI-3

DigiKey Part Number
19-26120TRI-3-ND
Manufacturer
Manufacturer Product Number
26120TRI-3
Description
ABRASIVE SHEET ALUM OX MED 11X9"
Customer Reference
Detailed Description
Abrasive Sheet Aluminum Oxide Medium 120 9.00" (228.60mm) X 11.00" (279.40mm) Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Abrasive Sheet
Abrasive Material
Aluminum Oxide
Abrasive Grade
Medium
Abrasive Grit
120
Micron Size
-
Color
Purple
Width
9.00" (228.60mm)
Length
11.00" (279.40mm)
Diameter
-
Applications
Sanding
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,05000 €5,05 €
54,32800 €21,64 €
Unit Price without VAT:5,05000 €
Unit Price with VAT:6,00950 €