
288-4205-01 | |
---|---|
DigiKey Part Number | 3M10839-ND |
Manufacturer | |
Manufacturer Product Number | 288-4205-01 |
Description | CONN SOCKET QFN 88POS GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 88 (4 x 22) Pos QFN Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 288-4205-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | QFN | |
Number of Positions or Pins (Grid) | 88 (4 x 22) | |
Pitch - Mating | 0.016" (0.40mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.016" (0.40mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polyethersulfone (PES) | |
Operating Temperature | - | |
Termination Post Length | 0.114" (2.90mm) | |
Material Flammability Rating | - | |
Contact Resistance | 25mOhm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 152,13000 € | 152,13 € |
20 | 123,16050 € | 2.463,21 € |
40 | 117,28925 € | 4.691,57 € |
60 | 116,85733 € | 7.011,44 € |
Unit Price without VAT: | 152,13000 € |
---|---|
Unit Price with VAT: | 181,03470 € |